Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603ZGDL/SD-G

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.92

(exc. GST)

$20.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 640 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$1.892$18.92-
130 - 240$1.844$18.442%
250 +$1.823$18.233%

*price indicative

RS Stock No.:
861-4363
Mfr. Part No.:
L-5603ZGDL/SD-G
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

100mA

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

40 °, 80 °

LED Luminosity

5 cd

Lens Dimensions

7 x 5.2 mm

Lens Shape

Oval

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Series

L-5603

Lens Colour

Green

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Oval LED Series


The Oval series of through hole LEDs from Kingbright are available in a variety of colours. These LEDs are very reliable and rugged with a long lifetime, offer low power consumption and first class material efficiency.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy