Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603ZGDL/SD-G
- RS Stock No.:
- 165-1673
- Mfr. Part No.:
- L-5603ZGDL/SD-G
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $410.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$816.00
(exc. GST)
$897.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.632 | $816.00 | - |
| 2500 + | $1.468 | $734.00 | $410.00 |
*price indicative
- RS Stock No.:
- 165-1673
- Mfr. Part No.:
- L-5603ZGDL/SD-G
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 100mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 °, 80 ° | |
| LED Luminosity | 5 cd | |
| Lens Dimensions | 7 x 5.2 mm | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | L-5603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 100mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 40 °, 80 ° | ||
LED Luminosity 5 cd | ||
Lens Dimensions 7 x 5.2 mm | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series L-5603 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Oval LED Series
The Oval series of through hole LEDs from Kingbright are available in a variety of colours. These LEDs are very reliable and rugged with a long lifetime, offer low power consumption and first class material efficiency.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603QBDL/SD-G
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SIDL/SD-J3
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SURCK
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGC
