Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- RS Stock No.:
- 146-6163
- Mfr. Part No.:
- HLMP-AG71-Z20DD
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$37.35
(exc. GST)
$41.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $1.494 | $37.35 | - |
| 500 - 975 | $1.456 | $36.40 | 2% |
| 1000 + | $1.434 | $35.85 | 4% |
*price indicative
- RS Stock No.:
- 146-6163
- Mfr. Part No.:
- HLMP-AG71-Z20DD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 x 70 ° | |
| LED Luminosity | 4200 mcd | |
| Lens Dimensions | 5.2 (Dia.) x 12.3 (H) mm | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | HLMP | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 x 70 ° | ||
LED Luminosity 4200 mcd | ||
Lens Dimensions 5.2 (Dia.) x 12.3 (H) mm | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series HLMP | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Red | ||
Automotive Standard No | ||
The Broadcom Precision Optical Performance Oval LEDs are specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight.
Well defined spatial radiation pattern
High brightness material
Available in Red and Amber
– Red AlInGaP 626 nm
– Amber AlInGaP 590 nm
Superior resistance to moisture
Standoff and non-standoff Package
Tinted and diffused
Typical viewing angle 30° x 70°
Related links
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
