Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2000 units)*

$1,722.00

(exc. GST)

$1,894.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 2000$0.861$1,722.00-
4000 - 6000$0.839$1,678.002%
8000 +$0.826$1,652.004%

*price indicative

RS Stock No.:
146-6140
Mfr. Part No.:
HLMP-HG71-WY0DD
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

100mA

Packaging

Ammo

Mount Type

Through Hole

Forward Voltage

2.4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

100 °

LED Luminous Flux

2300 mLm

LED Luminosity

2400 mcd

Lens Dimensions

5 Dia. x 8.71 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Colour

Red

Lens Finish

Tinted, Diffused

Series

HLMP

Automotive Standard

No

These Precision Optical Performance Oval LEDs are specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight.

Well defined spatial radiation pattern

High brightness material

Available in Red and Amber

Red AlInGaP 626 nm

Amber AlInGaP 590 nm

Superior resistance to moisture

Standoff and non-standoff Package

Tinted and diffused

Typical viewing angle 40° x 100°

Gas Price Signs

Mono Color Signs – Marquees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy