Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$14.14

(exc. GST)

$15.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.707$14.14-
500 - 980$0.689$13.782%
1000 +$0.678$13.564%

*price indicative

Packaging Options:
RS Stock No.:
912-0579
Mfr. Part No.:
HLMP-C215
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

30mA

Packaging

Ammo

Mount Type

Through Hole

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

23 °

Lens Dimensions

8.71 x 5 mm

LED Luminous Flux

145 lm/W

LED Luminosity

300 mcd

Lens Shape

Oval

Dominant Wavelength

626nm

Standards/Approvals

RoHS

Series

HLMP

Lens Finish

Non-Diffused

Lens Colour

Red

Automotive Standard

No

Avago HLMP-Cx15 Series LEDs


The HLMP-Cx15 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx15 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx15 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.

This range includes HLMP-C115, HLMP-C215, HLMP-C315, HLMP-C415, HLMP-C515 and HLMP-C615.

Features of the HLMP-Cx23 LED lamps:

- High intensity

- Standard T-1 3/4 (5mm) package

- Uniformity

- Viewing angle: 15°

- Binned for colour intensity

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy