Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3A-WX0DV
- RS Stock No.:
- 178-1543
- Mfr. Part No.:
- HLMP-EG3A-WX0DV
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1543
- Mfr. Part No.:
- HLMP-EG3A-WX0DV
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 x 8.71 mm | |
| LED Luminous Flux | 1.9 lm | |
| LED Luminosity | 7.4 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Lens Finish | Untinted | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 x 8.71 mm | ||
LED Luminous Flux 1.9 lm | ||
LED Luminosity 7.4 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Colour Clear | ||
Series HLMP | ||
Lens Finish Untinted | ||
Automotive Standard No | ||
Avago HLMP-Ex1A/1B and HLMP-Ex3A/3B Series LEDs
The HLMP-Ex1A/1B and HLMP-Ex3A/3B series, from Avago Technologies, are 5mm extra high brightness LED lamps. They provide high light output for readability in sunlight. The HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs are also highly reliable.The AllnGaP technology provides extremely stable light output over long periods of time.
The HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs are in untinted T-1 3/4 package. They are made with an advanced optical grade epoxy and offer high temperature and high moisture resistance performance. The epoxy contains both uv-a and uv-b inhibitor to reduce the effects of long term exposure to direct sunlight.
Suitable applications for this family of LEDs include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs:
- Viewing angle HLMP-Ex1A/1B-xxxDV: 15° minimum
- Viewing angle HLMP-Ex3A/3B-xxxDV: 30° minimum
- High luminous intensity
- Amber and red colour options
- Package: with or without standoff
- Untinted lamps
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3A-WX0DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DD
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP
