Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- RS Stock No.:
- 146-6129
- Mfr. Part No.:
- HLMP-AG71-Z20DD
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$1,226.00
(exc. GST)
$1,348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | $0.613 | $1,226.00 |
| 4000 - 6000 | $0.598 | $1,196.00 |
| 8000 + | $0.589 | $1,178.00 |
*price indicative
- RS Stock No.:
- 146-6129
- Mfr. Part No.:
- HLMP-AG71-Z20DD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 100mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 x 70 ° | |
| Lens Dimensions | 5.2 (Dia.) x 12.3 (H) mm | |
| LED Luminosity | 4200 mcd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | HLMP | |
| Lens Finish | Diffused, Tinted | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 100mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 x 70 ° | ||
Lens Dimensions 5.2 (Dia.) x 12.3 (H) mm | ||
LED Luminosity 4200 mcd | ||
Lens Shape Oval | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series HLMP | ||
Lens Finish Diffused, Tinted | ||
Automotive Standard No | ||
The Broadcom Precision Optical Performance Oval LEDs are specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight.
Well defined spatial radiation pattern
High brightness material
Available in Red and Amber
– Red AlInGaP 626 nm
– Amber AlInGaP 590 nm
Superior resistance to moisture
Standoff and non-standoff Package
Tinted and diffused
Typical viewing angle 30° x 70°
Related links
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HG71-WY0DD
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E
- Broadcom 2.4 V Red Through Hole HLMP HLMP-LG71-XZ0DD
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Broadcom 2.4 V Yellow LED T-1 3/4 (5 mm) Through Hole HLMP-3401 HLMP-3401
