Broadcom 3.8 V Blue LED Surface Mount Surface AMD-Lx38 AAMD-LB38-UW002
- RS Stock No.:
- 759-936
- Mfr. Part No.:
- AAMD-LB38-UW002
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$16.58
(exc. GST)
$18.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.658 | $16.58 |
| 100 - 490 | $1.028 | $10.28 |
| 500 + | $0.559 | $5.59 |
*price indicative
- RS Stock No.:
- 759-936
- Mfr. Part No.:
- AAMD-LB38-UW002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 76mW | |
| Forward Voltage | 3.8V | |
| Number of Pins | 3 | |
| Viewing Angle | 100 x 45 ° | |
| Lens Dimensions | 3.15 x 3.15 x 4.5 mm | |
| LED Luminosity | 1660 mcd | |
| LED Luminous Flux | 1660 mcd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 480nm | |
| Series | AMD-Lx38 | |
| Lens Finish | Tinted | |
| Lens Colour | Blue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type Surface Mount | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 76mW | ||
Forward Voltage 3.8V | ||
Number of Pins 3 | ||
Viewing Angle 100 x 45 ° | ||
Lens Dimensions 3.15 x 3.15 x 4.5 mm | ||
LED Luminosity 1660 mcd | ||
LED Luminous Flux 1660 mcd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 480nm | ||
Series AMD-Lx38 | ||
Lens Finish Tinted | ||
Lens Colour Blue | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom mini high-brightness SMT oval lamp offers superior illumination efficiency and versatile applications. Ideal for outdoor usage, this LED provides exceptional lighting in Compact designs, enhancing visibility in various environments.
Made with Advanced optical grade epoxy for outdoor performance
Shipped in tape and reel for easy assembly
Features a typical viewing angle of 100 x 45°
Conforms to industrial reflow soldering processes
Related links
- Lite-On 3.8 V Blue LED Surface Mount Surface LTST
- Lite-On 3.8 V Blue LED Surface Mount Surface LTST LTST-108TBKT
- Broadcom 2.2 V Red LED SMT Surface Mount AAMD-Lx38 AAMD-LG38-YZ002
- Broadcom 2.6 V Green LED SMT Surface Mount AAMD-Lx38 AAMD-LM38-46002
- Broadcom 2.1 V Amber LED SMT Surface Mount AAMD-Lx38 AAMD-LL38-XY002
- Vishay 3.8 V Blue LED 0603 Surface Mount Chip LED
- Vishay 3.8 V Blue LED 0603 Surface Mount Chip LED VLMB1310-GS08
- ROHM 3.8 V Blue LED PLCC 2 Surface Mount SML SMLZ24BN3TT86C
