Lite-On 3.8 V Blue LED Surface Mount Surface LTST LTST-108TBKT
- RS Stock No.:
- 168-9459
- Mfr. Part No.:
- LTST-108TBKT
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$322.00
(exc. GST)
$354.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.161 | $322.00 |
| 10000 + | $0.145 | $290.00 |
*price indicative
- RS Stock No.:
- 168-9459
- Mfr. Part No.:
- LTST-108TBKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 80mW | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 280 mcd | |
| Lens Dimensions | 2.55 x 1.2 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475nm | |
| Standards/Approvals | RoHS | |
| Series | LTST | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 80mW | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 280 mcd | ||
Lens Dimensions 2.55 x 1.2 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475nm | ||
Standards/Approvals RoHS | ||
Series LTST | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD Package Side View Chip LEDs
This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.
SMD Packages
Side looking
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Blue LED Surface Mount Surface LTST LTST-108TBKT
- Lite-On 3.8 V Blue LED 1206 Surface Mount LTST
- Lite-On 3.8 V Blue LED 1608 Surface Mount LTST
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST
- Lite-On 3.8 V Blue LED 1206 Surface Mount LTST LTST-S110TBKT
- Lite-On 3.8 V Blue LED 1608 Surface Mount LTST LTST-C194TBKT
- Lite-On 3.8 V Blue LED 1608 Surface Mount LTST LTST-S270TBKT-5A
- Lite-On 3.8 V Blue LED 3125 Surface Mount LTST
