Broadcom 2.1 V Amber LED SMT Surface AAMD-Lx38 AAMD-LL38-XY002
- RS Stock No.:
- 759-938
- Mfr. Part No.:
- AAMD-LL38-XY002
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$28.96
(exc. GST)
$31.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $1.448 | $28.96 | - |
| 100 + | $1.418 | $28.36 | 2% |
*price indicative
- RS Stock No.:
- 759-938
- Mfr. Part No.:
- AAMD-LL38-XY002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Amber | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 3 | |
| Viewing Angle | 95 x 50 ° | |
| Lens Dimensions | 3.15 x 3.15 x 4.8 mm | |
| LED Luminosity | 2400 mcd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Amber | |
| Lens Finish | Diffused | |
| Series | AAMD-Lx38 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Amber | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.1V | ||
Number of Pins 3 | ||
Viewing Angle 95 x 50 ° | ||
Lens Dimensions 3.15 x 3.15 x 4.8 mm | ||
LED Luminosity 2400 mcd | ||
Lens Shape Oval | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Colour Amber | ||
Lens Finish Diffused | ||
Series AAMD-Lx38 | ||
- COO (Country of Origin):
- CN
The Broadcom surface-mount oval lamps is designed for efficient display applications. These LEDs provide robust performance in Compact designs, meeting the needs of modern signage.
Smaller package size enables tighter pitch designs
Available in AlInGaP amber for vibrant output
Typical viewing angle: 95° x 50° for optimal visibility
Tinted diffused lens improves light distribution
Compatible with standard SMT assembly processes
Related links
- Broadcom 2.6 V Green LED SMT Surface Mount AAMD-Lx38 AAMD-LM38-46002
- Broadcom 2.2 V Red LED SMT Surface Mount AAMD-Lx38 AAMD-LG38-YZ002
- Broadcom 2.8 V Amber LED SMT Surface AAMD AAMD-EL33-VW002
- Broadcom 2.1 V Amber LED Surface Mount Surface ALMD
- Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Amber LED Surface Mount Surface ALMD ALMD-LL37-XZ002
- Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01
