Lite-On 3.8 V Blue LED Surface Mount Surface LTST LTST-108TBKT

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$16.55

(exc. GST)

$18.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.331$16.55

*price indicative

Packaging Options:
RS Stock No.:
127-8412
Mfr. Part No.:
LTST-108TBKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Blue

Product Type

LED

Maximum Forward Current

100mA

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

80mW

Forward Voltage

3.8V

Number of Pins

2

Viewing Angle

110 °

LED Luminosity

280 mcd

Lens Dimensions

2.55 x 1.2 x 0.8 mm

Lens Shape

Rectangular

Dominant Wavelength

475nm

Standards/Approvals

RoHS

Series

LTST

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On SMD Package Side View Chip LEDs


This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.

SMD Packages

Side looking

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy