Broadcom 2.2 V Red LED SMT Surface AAMD-Lx38 AAMD-LG38-YZ002
- RS Stock No.:
- 759-937
- Mfr. Part No.:
- AAMD-LG38-YZ002
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$28.96
(exc. GST)
$31.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $1.448 | $28.96 | - |
| 100 + | $1.418 | $28.36 | $3.00 |
*price indicative
- RS Stock No.:
- 759-937
- Mfr. Part No.:
- AAMD-LG38-YZ002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 100 x 50 ° | |
| Lens Dimensions | 3.15 x 3.15 x 4.8 mm | |
| LED Luminosity | 2900 mcd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 623nm | |
| Lens Colour | Red | |
| Series | AAMD-Lx38 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.2V | ||
Number of Pins 3 | ||
Viewing Angle 100 x 50 ° | ||
Lens Dimensions 3.15 x 3.15 x 4.8 mm | ||
LED Luminosity 2900 mcd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 623nm | ||
Lens Colour Red | ||
Series AAMD-Lx38 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
The Broadcom mini high-brightness SMT oval lamp offers outstanding illumination capabilities, Ideal for applications requiring vibrant red light output. Its Compact design enhances displays with tighter pitch configurations, delivering reliable performance in various environments.
Smaller package size enables tighter pitch designs
Available in high-intensity AlInGaP red for enhanced visibility
Typical viewing angle of 100° x 50° ensures broad light distribution
Compatible with industrial reflow soldering processes for easy assembly
Moisture barrier bag storage recommended to maintain quality
Related links
- Broadcom 2.6 V Green LED SMT Surface Mount AAMD-Lx38 AAMD-LM38-46002
- Broadcom 2.1 V Amber LED SMT Surface Mount AAMD-Lx38 AAMD-LL38-XY002
- Broadcom 2.8 V Red LED SMT Surface AAMD AAMD-EG33-WX002
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-TOUL-47-1
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-UJUL-57-1
- Broadcom 2.2 V Red LED PLCC 2 Surface Mount Chip LED
- Broadcom 2.2 V Red LED PLCC 2 Surface Mount Chip LED HSMS-A100-L00J1
- Broadcom 3.8 V Blue LED Surface Mount Surface Mount AMD-Lx38 AAMD-LB38-UW002
