ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE B P2MQ-HTJQ-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$99.58

(exc. GST)

$109.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$99.58
5 +$96.58

*price indicative

RS Stock No.:
733-085
Mfr. Part No.:
LE B P2MQ-HTJQ-23
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Blue

Product Type

Single Colour LEDs

Maximum Forward Current

10A

Package Type

Chip on Board

Mount Type

Surface

Forward Voltage

16V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

1300 lm

Lens Dimensions

3.2 x 2.6 mm

Lens Shape

Rectangular

Dominant Wavelength

456nm

Standards/Approvals

IEC 62471

Series

LE

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
MY
The ams Osram Ostar Projection Power is a high-performance blue LED designed for projection and visualization systems. It delivers radiant flux values in the range of 12100 to 16400 mW, ensuring powerful brightness and vivid optical clarity. With UX:3 chip technology and robust thermal management, it provides reliable operation under high current loads, making it suitable for demanding professional applications.

Package OSTAR High Power Projection

Chip technology UX3

Typ. Radiation 120°

Colour λdom is 456 nm

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy