ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- RS Stock No.:
- 733-083
- Mfr. Part No.:
- LE D P1MQ-GTHQ-R
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$53.69
(exc. GST)
$59.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.69 | - |
| 5 + | $52.06 | 3% |
*price indicative
- RS Stock No.:
- 733-083
- Mfr. Part No.:
- LE D P1MQ-GTHQ-R
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | Single Colour LEDs | |
| Maximum Forward Current | 10A | |
| Package Type | Chip on Board | |
| Mount Type | Surface | |
| Forward Voltage | 8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.6 x 1.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471 | |
| Dominant Wavelength | 440nm | |
| Lens Colour | Clear | |
| Series | LE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type Single Colour LEDs | ||
Maximum Forward Current 10A | ||
Package Type Chip on Board | ||
Mount Type Surface | ||
Forward Voltage 8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.6 x 1.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471 | ||
Dominant Wavelength 440nm | ||
Lens Colour Clear | ||
Series LE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams Osram Ostar Projection Power is a deep blue LED designed for high-performance projection and visualization systems. It delivers radiant flux values in the range of 12100 to 16400 mW, ensuring powerful brightness and vivid optical output. With UX:3 chip technology and robust thermal management, it provides reliable operation under high current loads, making it suitable for demanding professional applications.
Package OSTAR High Power Projection
Chip technology UX3
Typ. Radiation 120°
Colour λdom is 440 nm
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P1MQ-FUGR-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE D P2MQ-JQJT-R
- ams OSRAM 2.9 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE D P0MQ-FQFT-R
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P0MQ-ETFQ-23
- ams OSRAM 8 V Green Single Colour LEDs Chip on Board Surface Mount LE LE CG P1AQ-UUVR-A
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P2MQ-HTJQ-23
- ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface Mount LE LE A P1MQ-SQST-W2
- ams OSRAM 16 V Green Single Colour LEDs Chip on Board Surface Mount LE LE CG P2AQ-WRWU-A
