ams OSRAM 4 V Green Single Colour LEDs Chip on Board Surface LE LE CG P0AQ-TRTU-A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.89

(exc. GST)

$33.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$30.89
5 +$29.96

*price indicative

RS Stock No.:
733-077
Mfr. Part No.:
LE CG P0AQ-TRTU-A
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Single Colour LEDs

LED Colour

Green

Package Type

Chip on Board

Maximum Forward Current

10A

Mount Type

Surface

Forward Voltage

4V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

4500 lm

Lens Dimensions

1.55 mm x 1.20 mm

Lens Shape

Rectangular

Dominant Wavelength

520nm

Standards/Approvals

IEC 62471

Lens Colour

Clear

Series

LE

Automotive Standard

No

COO (Country of Origin):
MY
The ams Osram Ostar Projection Power is a high-performance green LED designed for projection and visualization systems. It delivers strong luminous flux output in the range of 970 to 1300 lm, ensuring bright and vivid optical performance. Built with Advanced thinfilm chip technology, it provides reliable operation under high current and thermal conditions, making it suitable for demanding applications.

Package OSTAR High Power Projection

Chip technology UX3

Typ. Radiation 120°

Colour Cx = 0.32, Cy = 0.64 acc. to CIE 1931

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy