ams OSRAM 2.9 V Blue Single Colour LEDs Chip on Board Surface LE LE D P0MQ-FQFT-R
- RS Stock No.:
- 733-078
- Mfr. Part No.:
- LE D P0MQ-FQFT-R
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4.65
View bulk pricing optionsSubtotal (1 unit)*
$30.89
(exc. GST)
$33.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 498 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.89 | - |
| 5 + | $29.96 | $4.65 |
*price indicative
- RS Stock No.:
- 733-078
- Mfr. Part No.:
- LE D P0MQ-FQFT-R
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Single Colour LEDs | |
| LED Colour | Blue | |
| Maximum Forward Current | 10A | |
| Package Type | Chip on Board | |
| Mount Type | Surface | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.55 x 1.2 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 440nm | |
| Standards/Approvals | IEC 62471 | |
| Lens Colour | Clear | |
| Series | LE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Single Colour LEDs | ||
LED Colour Blue | ||
Maximum Forward Current 10A | ||
Package Type Chip on Board | ||
Mount Type Surface | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.55 x 1.2 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 440nm | ||
Standards/Approvals IEC 62471 | ||
Lens Colour Clear | ||
Series LE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams Osram Ostar Projection Power is a high luminance deep blue LED designed for projection and visualization applications. It offers radiant flux performance in the range of 12100 to 16400 mW, ensuring powerful brightness for demanding optical systems. With robust UX:3 chip technology and reliable thermal management, it is engineered to operate under high current loads while maintaining consistent performance.
Package OSTAR High Power Projection
Chip technology UX3
Typ. Radiation 120°
Colour λdom is 440 nm
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE D P1MQ-GTHQ-R
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE D P2MQ-JQJT-R
- ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface Mount LE LE A P0MQ-QTRQ-W2
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P0MQ-ETFQ-23
- ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface Mount LE LE A P1MQ-SQST-W2
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P1MQ-FUGR-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P2MQ-HTJQ-23
- ams OSRAM 16 V Green Single Colour LEDs Chip on Board Surface Mount LE LE CG P2AQ-WRWU-A
