RND3.1 V White LED T-1 Panel Mount, RND RND 135-00217
- RS Stock No.:
- 697-329
- Mfr. Part No.:
- RND 135-00217
- Brand:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-329
- Mfr. Part No.:
- RND 135-00217
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colours | White | |
| Package Type | T-1 | |
| Mounting Type | Panel Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colours White | ||
Package Type T-1 | ||
Mounting Type Panel Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND white LED in a 5 mm package stands as an innovative solution for those seeking high brightness in compact applications. Designed for versatility, this LED is perfect for integration into various electronic devices such as message panels, optical indicators, and backlighting. The product uses advanced phosphor technology, ensuring an ideal white light output derived from the blue emission of an InGaN chip.
Features a luminous intensity range that enhances visibility in applications
Demonstrates a broad operating temperature range for reliable performance
Accommodates rapid transitions in ambient temperatures without performance loss
Incorporates a robust design suited for various electronic equipment
Demonstrates a broad operating temperature range for reliable performance
Accommodates rapid transitions in ambient temperatures without performance loss
Incorporates a robust design suited for various electronic equipment
Related links
- RND3 V White LED T-1 Panel Mount, RND RND 135-00203
- RND3 V White LED T-1 Panel Mount, RND RND 135-00224
- RND3 V White LED T-1 Panel Mount, RND RND 135-00218
- RND3 V White LED T-1 Panel Mount, RND RND 135-00206
- RND3 V White LED T-1 Panel Mount, RND RND 135-00204
- RND3 V White LED T-1 Panel Mount, RND RND 135-00162
- RND3 V White LED T-1 Panel Mount, RND RND 135-00179
- RND3 V White LED T-1 Panel Mount, RND RND 135-00207