RND 3 V White LED Through Hole RND RND 135-00232
- RS Stock No.:
- 697-243
- Mfr. Part No.:
- RND 135-00232
- Brand:
- RND
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-243
- Mfr. Part No.:
- RND 135-00232
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 85mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 5.2 x 7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 85mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 5.2 x 7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND oval LED, measuring 5.2x3.8mm, is expertly designed for applications that demand high brightness and efficiency. Featuring a unique phosphor filling in the reflector, this LED transforms the blue emission from the InGaN chip into an Ideal white light, ensuring remarkable luminosity. With low power consumption and I.C. compatibility, its perfect for a wide variety of uses, from message panels to functional backlighting in home appliances. Compliance with EU REACH and RoHS guidelines underscores its reliability and safety for various consumer applications. The operating temperature range spans from -40°C to +80°C, making it suitable for diverse environments and ensuring long-lasting performance. Elevate your projects with this exceptional LED solution.
Offers a wide operating temperature range for diverse applications
Designed for low current requirement, ensuring energy efficiency
Ensures durability with a robust build for long-term use
Related links
- RND3 V White LED T-1 Through Hole, RND RND 135-00123
- RND3 V White LED T-1 Panel Mount, RND RND 135-00203
- RND3 V White LED T-1 Panel Mount, RND RND 135-00218
- RND3 V White LED T-1 Panel Mount, RND RND 135-00224
- RND3 V White LED T-1 Panel Mount, RND RND 135-00207
- RND3 V White LED T-1 Panel Mount, RND RND 135-00179
- RND3 V White LED T-1 Panel Mount, RND RND 135-00206
- RND3 V White LED T-1 Panel Mount, RND RND 135-00223
