RS PRO 2.4 V RGB LED PLCC 6 Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$5.90

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450$0.118$5.90
500 - 1200$0.099$4.95
1250 - 4950$0.073$3.65
5000 - 24950$0.053$2.65
25000 +$0.052$2.60

*price indicative

RS Stock No.:
588-778
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Blue, Green, Red

Product Type

LED

Maximum Forward Current

25mA

Package Type

PLCC 6

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

85mW

Forward Voltage

2.4V

Number of Pins

6

Viewing Angle

120 °

Dominant Wavelength

624nm

Standards/Approvals

RoHS Compliant

Lens Finish

Clear

Lens Colour

Colourless

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro SMT TOP LEDs are designed with an optimized package that provides a wide viewing angle and enhanced light coupling through an inter reflector, making them ideal for light pipe applications. Their low current requirement makes them well-suited for portable equipment and other power-sensitive applications. Common uses include backlighting in dashboards and switches, telecommunication devices like telephones and fax machines, indicators and backlights in audio and video equipment, office and household devices, flat backlighting for LCDs, switches, and symbols, as well as general lighting applications.

PLCC-6 package

White package

Optical indicator

Colorless clear window

Ideal for backlight and light pipe application

Wide viewing angle

Suitable for automatic placement equipment

Product itself will remain within RoHS compliant Version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy