Vishay 2.4 V RGB LED PLCC 6 Surface RGB VLMRGB6112-00-GS08
- RS Stock No.:
- 133-6264
- Mfr. Part No.:
- VLMRGB6112-00-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-6264
- Mfr. Part No.:
- VLMRGB6112-00-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Blue, Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 6 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 6 | |
| Lens Dimensions | 3.2 x 2.8 x 1.45 mm | |
| LED Luminosity | 450 → 1800 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 629nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Series | RGB | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Blue, Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 6 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 6 | ||
Lens Dimensions 3.2 x 2.8 x 1.45 mm | ||
LED Luminosity 450 → 1800 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 629nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour White | ||
Series RGB | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay VLMRGB6112 Multi SMD LED RGB
Utilising high brightness chip technologies
Independent control of each colour
Automotive AEC-Q101 qualified
PLCC 6-pin compact package
Dimensions 3.5 x 2.8 x 1.45 mm
Visible Light LEDs, Vishay
Related links
- Vishay2.4 V RGB LED PLCC 6 SMD, VLMRGB6112-00-GS08
- RS PRO 2.4 V RGB LED PLCC 6 Surface Mount
- Broadcom 2.1 V RGB LED PLCC 6 Surface Mount ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface Mount ASMT ASMT-YTB7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface Mount ASMT
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCW 150121M173000
