ams OSRAM 2.05 V RGB LED PLCC 6 Surface MULTILED LRTB GVSG
- RS Stock No.:
- 835-2895
- Mfr. Part No.:
- LRTB GVSG
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 835-2895
- Mfr. Part No.:
- LRTB GVSG
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 6 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.05V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 3.2 x 2 mm | |
| LED Luminosity | 1250 → 2010 mcd, 180 → 560 mcd, 500 → 1000 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 460nm, 528nm, 625nm | |
| Standards/Approvals | RoHS | |
| Series | MULTILED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 6 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.05V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 3.2 x 2 mm | ||
LED Luminosity 1250 → 2010 mcd, 180 → 560 mcd, 500 → 1000 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 460nm, 528nm, 625nm | ||
Standards/Approvals RoHS | ||
Series MULTILED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM MULTILED Series LEDs
The versatile MULTILED series of LEDs, from OSRAM Opto Semiconductors, feature multiple LED dies that can be individually controlled allowing a wide range of colours (including white) to be displayed. Enhanced optical efficiency and a black surface PLCC package for higher contrast make them suitable for a wide rage of applications including: Full-colour displays, RGB-displays, backlighting, ambient light, clusters, interior automotive lighting, electronic equipment and gaming.
Features of the MULTILED LEDs:
Variety of colours can be created, including white
Enhanced optical efficiency
Long lifetime
PLCC-6 silicone resin package
Wide viewing angle: 120°
Dimensions: 3.5 x 3.2mm
Black surface options available
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.05 V RGB LED PLCC 6 Surface Mount MULTILED
- ams OSRAM 2.05 V Green, Red LED PLCC 6 Surface Mount DISPLIX P3333
- ams OSRAM 2.05 V Green, Red LED PLCC 6 Surface Mount DISPLIX P3333 KRT LSLPS1.32-VUVX-EQ+BTBV-D8
- ams OSRAM 2.05 V Red LED PLCC 2 Surface Mount TOPLED Black
- ams OSRAM 2.05 V Red LED PLCC 2 Surface Mount TOPLED Black LR T68F-U1AA-1-1
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- Osram Opto2.05 V DISPLIX LRTB GRTG
