Cree LED 2 V RGB LED PLCC 6 Surface CLP6C CLP6C-FKB-CM1Q1H1BB7R3R3

This image is representative of the product range

Get a bulk buy discount

Add 230 more to save $2.76

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.37

(exc. GST)

$12.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 1,690 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 220$1.137$11.37-
230 - 440$1.125$11.25$2.76
450 +$1.102$11.02$15.75

*price indicative

Packaging Options:
RS Stock No.:
810-6939
Mfr. Part No.:
CLP6C-FKB-CM1Q1H1BB7R3R3
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

RGB

Maximum Forward Current

50mA

Package Type

PLCC 6

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Maximum Power Dissipation

200mW

Forward Voltage

2V

Number of Pins

6

Viewing Angle

120 °

LED Luminosity

1120 → 2240 mcd, 280 → 560 mcd, 560 → 1120 mcd

Lens Dimensions

6 x 5 mm

Lens Shape

Round

Dominant Wavelength

540nm

Standards/Approvals

CE, RoHS

Series

CLP6C

Lens Colour

Clear

Lens Finish

Milky White

Automotive Standard

No

COO (Country of Origin):
CN

Cree CLP6 Series LEDs


The CLP6 series of SMD LEDs, from Cree, are packaged in the industry standard PLCC6 package. These LEDs have high reliability and are designed to work under a wide range of environmental conditions. This high reliability feature of the CLP6 series makes them ideally suited to be used under illumination application conditions. Possible applications include channel letter or general backlighting and illumination applications. The flat top emitting surface allows for the CLP6 LEDs to be combined easily with light pipes.

Industry standard PLCC6 package

Size: 6.0 x 5.0mm

Viewing angle: 120°

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy