Cree LED 2 V RGB LED PLCC 6 Surface CLP6C CLP6C-FKB-CKNPRGJBB7A363

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 220$0.871$17.42
240 - 440$0.851$17.02
460 +$0.835$16.70

*price indicative

Packaging Options:
RS Stock No.:
810-7187
Mfr. Part No.:
CLP6C-FKB-CKNPRGJBB7A363
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

RGB

Package Type

PLCC 6

Maximum Forward Current

50mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Maximum Power Dissipation

200mW

Forward Voltage

2V

Number of Pins

6

Viewing Angle

120 °

Lens Dimensions

6 x 5 mm

LED Luminosity

1120 → 2240 mcd, 280 → 560 mcd, 560 → 1120 mcd

Lens Shape

Round

Standards/Approvals

RoHS, CE

Dominant Wavelength

540nm

Series

CLP6C

Lens Finish

Milky White

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Cree CLP6 Series LEDs


The CLP6 series of SMD LEDs, from Cree, are packaged in the industry standard PLCC6 package. These LEDs have high reliability and are designed to work under a wide range of environmental conditions. This high reliability feature of the CLP6 series makes them ideally suited to be used under illumination application conditions. Possible applications include channel letter or general backlighting and illumination applications. The flat TOP emitting surface allows for the CLP6 LEDs to be combined easily with light pipes.

Industry standard PLCC6 package

Size: 6.0 x 5.0mm

Viewing angle: 120°

Visible Light LEDs, Cree Inc


  • RS Stock No. 8107187P
  • Mfr. Part No. CLP6C-FKB-CKNPRGJBB7A363
Each (Supplied on a Reel)
$0.871
  • RS Stock No. 8106939
  • Mfr. Part No. CLP6C-FKB-CM1Q1H1BB7R3R3
Each (In a Pack of 10)
$1.137
  • RS Stock No. 8106939P
  • Mfr. Part No. CLP6C-FKB-CM1Q1H1BB7R3R3
Each (Supplied on a Reel)
$1.137
  • RS Stock No. 9199604
  • Mfr. Part No. CLP6C-FKB-CK1P1G1BB7R3R3
Each (On a Reel of 900)
$0.735

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy