Intelligent LED Solutions 2.5 V LED Screw OSLON Black IR Rectangle ILH-IR01-94SL-SC211-WIR200.
- RS Stock No.:
- 283-227
- Mfr. Part No.:
- ILH-IR01-94SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save $19.80
View bulk pricing optionsSubtotal (1 unit)*
$19.81
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.81 | - |
| 10 - 99 | $17.83 | $19.80 |
| 100 + | $16.46 | $335.00 |
*price indicative
- RS Stock No.:
- 283-227
- Mfr. Part No.:
- ILH-IR01-94SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Screw | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 940nm | |
| Standards/Approvals | CE, IEC 61547, IEC 62471, IEC/EN 62384, RoHS, EN 55015, IEC 61000-3-2 -ENEC: 61374-2-13 | |
| Series | OSLON Black IR Rectangle | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Mount Type Screw | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 940nm | ||
Standards/Approvals CE, IEC 61547, IEC 62471, IEC/EN 62384, RoHS, EN 55015, IEC 61000-3-2 -ENEC: 61374-2-13 | ||
Series OSLON Black IR Rectangle | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerStar is an OSLON Black IR Rectangle LED. OSLON Black LEDs can be driven up to 1500mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The OSLON Black Rectangle is a high power infrared LED for in-cabin sensors, such as driver monitoring. A low thermal resistance of 6.0K/W ensures cool running and a highly efficient product.
Mounting holes using M3 screws allow easy installation
PowerStars can be linked together to produce longer chains
- RS Stock No. 0283226
- Mfr. Part No. ILH-IR01-94SL-SC201-WIR200.
Each
$19.81
- RS Stock No. 0283188
- Mfr. Part No. ILH-SG04-SICY-SC221-WIR200.
Each
$31.65
- RS Stock No. 0283183
- Mfr. Part No. ILH-OI01-HYRE-SC221-WIR200.
Each
$16.67
- RS Stock No. 0283235
- Mfr. Part No. ILH-OG04-WMWH-SC221-WIR200.
Each
$37.03
Related links
- Intelligent LED Solutions 2.5 V LED Screw OSLON Black IR Rectangle ILH-IR01-94SL-SC201-WIR200.
- ILH-IW01-94SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Screw package
- ILH-IW04-94SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface Mount
- Intelligent LED Solutions ILR-IW12-94SL-SC211-WIR200. OSRAM IR OSLON LED Array 12-LEDs Green Red, White LED
- ILH-IN04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Surface package
- ILH-IO01-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Screw package
- ILH-IW04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface Mount
- ILH-IN01-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Surface Mount package












