Intelligent LED Solutions 12.8 V White LED Screw OSLON Square ILH-OG04-WMWH-SC221-WIR200.

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$37.03

(exc. GST)

$40.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.03-
10 - 99$33.359%
100 +$30.7217%

*price indicative

RS Stock No.:
283-235
Mfr. Part No.:
ILH-OG04-WMWH-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED

LED Colour

White

Maximum Forward Current

1.8A

Mount Type

Screw

Number of LEDs

4

Forward Voltage

12.8V

Maximum Power Dissipation

75mW

Viewing Angle

120°

Standards/Approvals

IEC 61547 and IEC 61000-3-2 -ENEC: 61374-2-13 and IEC/EN 62384, EN 55015, RoHS, IEC 62471:2006, CE: EC61374-2-13

Series

OSLON Square

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions PowerStar are 4 OSLON Square ThinGan (UX:3) LEDs. OSLON can be driven up to 1800 mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7 K/W ensures cool running and a highly efficient product.

Mounting holes using M3 screws allow easy installation

Up to 100,000 hours lifetime to 70% of original brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy