Intelligent LED Solutions 2.3 V Hyper Red LED Screw OSLON Optimal ILH-OI01-HYRE-SC221-WIR200.
- RS Stock No.:
- 283-183
- Mfr. Part No.:
- ILH-OI01-HYRE-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$16.67
(exc. GST)
$18.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.67 | - |
| 10 - 99 | $15.02 | 9% |
| 100 + | $13.83 | 17% |
*price indicative
- RS Stock No.:
- 283-183
- Mfr. Part No.:
- ILH-OI01-HYRE-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED | |
| LED Colour | Hyper Red | |
| Maximum Forward Current | 1A | |
| Mount Type | Screw | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 660nm | |
| Standards/Approvals | CE, RoHS, IEC/EN 62384, IEC 62471, IEC 61547, IEC 61000-3-2 -ENEC: 61374-2-13, EN 55015 | |
| Series | OSLON Optimal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED | ||
LED Colour Hyper Red | ||
Maximum Forward Current 1A | ||
Mount Type Screw | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 660nm | ||
Standards/Approvals CE, RoHS, IEC/EN 62384, IEC 62471, IEC 61547, IEC 61000-3-2 -ENEC: 61374-2-13, EN 55015 | ||
Series OSLON Optimal | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerStar is an OSLON Pure 1010 chip scale LED. OSLON Pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. OSLON Pure LEDs are lambertian emitters and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product.
Up to 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Related links
- Intelligent LED Solutions 3.1 V Hot White LED Screw OSLON Optimal ILH-OI01-HORW-SC221-WIR200.
- Intelligent LED Solutions 2.2 V Red LED Screw OSLON Optimal ILH-OI01-FRED-SC221-WIR200.
- Intelligent LED Solutions 3.1 V Deep Blue LED Screw OSLON Optimal ILH-OI01-DEBL-SC221-WIR200.
- Intelligent LED Solutions ILH-PO01-HYRE-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Hyper Red LED
- Intelligent LED Solutions IHR-OG09-HYRE-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHH-BW01-HYRE-SC221-WIR200. Circular LED Array 1-LEDs Hyper Red LED
- Intelligent LED Solutions 28.8 V Ultra White LED Screw OSLON Square ILH-OG09-ULWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V Neutral White LED Screw OSLON Square ILH-OG09-NUWH-SC221-WIR200.
