ILH-IN04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Surface package

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$54.92

(exc. GST)

$60.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.92-
5 - 9$52.923%
10 - 24$50.528%
25 +$49.4210%

*price indicative

RS Stock No.:
188-0402
Mfr. Part No.:
ILH-IN04-85SL-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

850nm

Radiant Intensity

4920mW

Mount Type

Surface

Angle of Half Intensity

50°

Number of LEDs

4

Number of Pins

2

Series

OSLON Black 4 PowerStar IR

LED Material

Silicone (Lens)

Standards/Approvals

IEC/EN 62384, IEC 60825-1, IEC 61000-3-2, CE: EC 61374-2-13, IEC 62471, EN 55015, IEC 61547, ENEC: 61374-2-13

Maximum Supply Voltage

13.6V

Automotive Standard

No

COO (Country of Origin):
GB
At the heart of each PowerStar are 4 IR OSLON® Black Series LEDs from OSRAM Opto Semiconductors, which are today’s smallest infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Applications

Surveillance systems

IR illumination for cameras

Machine vision

Night vision light

Driver assistance systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy