RS PRO 2.4 V Red LED Surface

Get a bulk buy discount

Add 500 more to save $3.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.85

(exc. GST)

$7.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.137$6.85-
500 - 950$0.13$6.50$3.50
1000 - 2450$0.121$6.05$16.00
2500 - 4950$0.111$5.55$65.00
5000 +$0.107$5.35$150.00

*price indicative

RS Stock No.:
280-116
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Red

Product Type

LED

Maximum Forward Current

100mA

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

15 °

Lens Dimensions

5 mm

Lens Shape

Round

Dominant Wavelength

640nm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro LED with a water-clear, round flange type design offers low power consumption, high efficiency, and is RoHS & REACH compliant. It is ideal for applications requiring higher brightness, providing excellent reliability even in bright ambient light. Perfect for use in computers, telephones, circuit boards, status indicators, and commercial applications.

Low power consumption

General purpose leads

Reliable and robust

Compliance with EU REACH

RoHS compliant version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy