Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.94

(exc. GST)

$14.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.294$12.94-
50 - 90$1.272$12.721%
100 - 240$1.248$12.483%
250 - 490$1.228$12.285%
500 +$1.21$12.106%

*price indicative

Packaging Options:
RS Stock No.:
230-5330
Mfr. Part No.:
ALMD-EG3D-WY002
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Maximum Forward Current

50mA

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

12000 mcd

Lens Dimensions

4.2 x 4.2 mm

Lens Shape

Dome

Dominant Wavelength

626nm

Standards/Approvals

RoHS

Series

ALMD

Lens Finish

Non-Diffused, Untinted

Lens Colour

Red

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom ALMD series LED has the same or just slightly less luminous intensity than conventional high-brightness, through-hole LEDs. The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications.

Compact form factor

High brightness material

Compatible with industrial reflow soldering process

Tinted, non-diffused

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy