Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.00
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.32 | $16.00 | - |
| 500 - 950 | $0.304 | $15.20 | 5% |
| 1000 - 2450 | $0.282 | $14.10 | 11% |
| 2500 - 4950 | $0.259 | $12.95 | 19% |
| 5000 + | $0.25 | $12.50 | 21% |
*price indicative
- RS Stock No.:
- 280-112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 18 ° | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 18 ° | ||
Lens Dimensions 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 624nm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED is water-clear and designed for higher brightness applications. It features low power consumption, general-purpose leads, and high efficiency. RoHS and REACH compliant, it is ideal for computers, telephones, circuit boards, status indicators, and commercial use.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 2.4 V Red LED Surface Mount
- RS PRO 2.4 V Red LED 3 mm Through Hole
- RS PRO 2.4 V Red Panel Mount LED Indicator PLCC 2 Surface Mount
- RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Deep Red LED 5 mm Through Hole
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002
