RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- RS Stock No.:
- 280-106
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.131 | $6.55 | - |
| 500 - 950 | $0.125 | $6.25 | $3.00 |
| 1000 - 2450 | $0.116 | $5.80 | $15.00 |
| 2500 - 4950 | $0.107 | $5.35 | $60.00 |
| 5000 + | $0.102 | $5.10 | $145.00 |
*price indicative
- RS Stock No.:
- 280-106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 150 mcd | |
| Lens Dimensions | 1.4 x 1.25 mm | |
| Standards/Approvals | REACH, RoHS | |
| Dominant Wavelength | 624nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount LED Indicator | ||
LED Colour Red | ||
Package Type Surface Mount | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 150 mcd | ||
Lens Dimensions 1.4 x 1.25 mm | ||
Standards/Approvals REACH, RoHS | ||
Dominant Wavelength 624nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro SMD LED is a compact, super bright red surface mount chip LED indicator, measuring 2.0 x 1.25mm. With higher packing density, reduced storage space, and lightweight design, it is ideal for miniature applications. This RoHS and REACH compliant LED is perfect for flat LCD backlighting, switches, symbols, dashboard backlighting, and telephone indicators.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow solder processes
Product remains within RoHS compliant version
Related links
- RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red Panel Mount LED Indicator PLCC 2 Surface Mount
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Yellow, Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount
- RS PRO 2.4 V Red LED Surface Mount
- RS PRO 2.8 V Green Panel Mount LED Indicator Surface Mount Surface
