RS PRO 2.4 V Red Panel Mount LED Indicator PLCC 2 Surface
- RS Stock No.:
- 280-107
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.194 | $9.70 |
| 500 - 950 | $0.185 | $9.25 |
| 1000 - 2450 | $0.171 | $8.55 |
| 2500 - 4950 | $0.157 | $7.85 |
| 5000 + | $0.152 | $7.60 |
*price indicative
- RS Stock No.:
- 280-107
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Red | |
| Product Type | Panel Mount LED Indicator | |
| Maximum Forward Current | 25mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| Dominant Wavelength | 623nm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Red | ||
Product Type Panel Mount LED Indicator | ||
Maximum Forward Current 25mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 0.8 mm | ||
Dominant Wavelength 623nm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED, measuring 1.6 x 0.8mm, offers high reliability and is RoHS & REACH compliant. It is ideal for applications such as flat backlighting for LCDs, switches and symbols, light pipe applications, and indicator and backlighting in office equipment.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow solder processes
Product remains within RoHS compliant version
Related links
- RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount
- RS PRO 2.4 V Yellow, Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red LED Surface Mount
- RS PRO 2.4 V Red LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 5 mm Through Hole
