RS PRO 2.8 V Green Panel Mount LED Indicator Surface Mount Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.70

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450$0.154$7.70
500 - 950$0.146$7.30
1000 - 2450$0.135$6.75
2500 - 4950$0.124$6.20
5000 +$0.12$6.00

*price indicative

RS Stock No.:
280-109
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Green

Product Type

Panel Mount LED Indicator

Package Type

Surface Mount

Maximum Forward Current

100mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

90mW

Forward Voltage

2.8V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.4 x 1.25 mm

LED Luminosity

600 mcd

Dominant Wavelength

525nm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro SMD LED, measuring 2.0 x 1.25mm, offers higher packing density, reduced storage space, and lightweight design, making it ideal for miniature applications. This Pure Green Surface Mount Chip LED Indicator is RoHS & REACH compliant. Applications include flat backlighting for LCDs, switches and symbols, backlighting in dashboards, and indicator and backlighting in telephones.

Package in 8mm tape on 7inch diameter reel

Compatible with automatic placement equipment

Compatible with infrared and vapour phase reflow solder processes

Product remains within RoHS compliant version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy