RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount
- RS Stock No.:
- 280-104
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.90
(exc. GST)
$19.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.358 | $17.90 | - |
| 500 - 950 | $0.34 | $17.00 | 5% |
| 1000 - 2450 | $0.315 | $15.75 | 12% |
| 2500 - 4950 | $0.29 | $14.50 | 18% |
| 5000 + | $0.28 | $14.00 | 21% |
*price indicative
- RS Stock No.:
- 280-104
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.0 mm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Package Type Surface Mount | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.0 mm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro SMD LED is a compact and lightweight right-angle LED with a size of 3.2 x 1.0mm, available in red and yellow-green colours. With its higher packing density and reduced storage space, it is ideal for miniature applications. This RoHS and REACH compliant LED is perfect for flat LCD backlighting, switches, symbols, dashboard backlighting, and telephone indicators.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow solder processes
Product remains within RoHS compliant version
Related links
- RS PRO 2.4 V Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Green, Yellow Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Yellow, Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.8 V Green Panel Mount LED Indicator Surface Mount Surface
- RS PRO 2.4 V Red Panel Mount LED Indicator PLCC 2 Surface Mount
- RS PRO 2.4 V Green, Yellow LED Chip LED Surface Mount
- RS PRO 2.4 V Green, Yellow LED Surface Mount
