Intelligent LED Solutions 56V Red LED Strip, 3000K Colour Temp

This image is representative of the product range

Subtotal (1 unit)*

$150.63

(exc. GST)

$165.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.63

*price indicative

RS Stock No.:
773-5069
Mfr. Part No.:
ILR-OW16-RED1-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

Red

Product Type

LED Strip

Voltage

56V

Colour Temperature

3000K

Power Per Metre

25.76W

Typical Luminous Flux lm/m

3216lm/m

Flexible/Rigid

Rigid

Series

OSLON SSL 150 PowerCluster

Standards/Approvals

CE, IEC EN 62384

OSLON SSL 150 PowerCluster LED Arrays


The Oslon 150 16+ PowerCluster series of LED arrays, from Intelligent LED Solutions, feature 16 Oslon SSL 150 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 16+ PowerClusters are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 16+ PowerCluster LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon150 16+ PowerClusters contain 16 Oslon SSL 150 LEDs with integral 150° silicon resin lenses

Up to 100,000 hour lifetime to 70% of original brightness

PowerCluster LED arrays can be linked together to produce longer chains

Current range 100 to 1,000mA

Mounting holes using M3 screws for ease of installation

PowerCluster size (L x W x H): 30mm x 30mm x 3.95mm

Pre-wired with 200mm connecting wires

See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Intelligent LED Solutions LED Modules - Clusters


Warning

PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy