Intelligent LED Solutions 10.5V, 8.1 V Blue LED Strip, 3000K Colour Temp
- RS Stock No.:
- 877-6913
- Mfr. Part No.:
- ILR-ON03-DEBL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.43
(exc. GST)
$52.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.43 |
| 10 + | $47.12 |
*price indicative
- RS Stock No.:
- 877-6913
- Mfr. Part No.:
- ILR-ON03-DEBL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Blue | |
| Voltage | 10.5V, 8.1V | |
| Colour Temperature | 3000K | |
| Power Per Metre | 34.72W | |
| Typical Luminous Flux lm/m | 1136lm/m | |
| Flexible/Rigid | Rigid | |
| Series | ILS | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Blue | ||
Voltage 10.5V, 8.1V | ||
Colour Temperature 3000K | ||
Power Per Metre 34.72W | ||
Typical Luminous Flux lm/m 1136lm/m | ||
Flexible/Rigid Rigid | ||
Series ILS | ||
Standards/Approvals CE, IEC EN 62384 | ||
- COO (Country of Origin):
- GB
OSLON SSL 80 3 PowerLinear LED Strips
This series of LED arrays from Intelligent LED Solutions (ILS), are part of their PowerLinear board family. As they smallest linear strip within the ILS linear family, these arrays house 3 OSLON SSL 80 LEDs from OSRAM Opto Semiconductor. Despite their compact size, these PowerLinear LED arrays offer a powerful output. They can also be linked together to produce a longer chain.
Available in a range of single colour options or white, the OSLON 80 SSL PowerLinear LED arrays are ideal for general lighting, decorative lighting, task lighting, retail/entertainment and flood lighting.
Features of the OSLON SSL 80 PowerLinear arrays:
3 x OSRAM OSLON SSL 80 LEDs
Variety of colours available
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 25 x 15 x 3.9
Intelligent LED Solutions LED Modules - Power Linear
Related links
- Intelligent LED Solutions 10.5V 2700k Colour Temp
- Intelligent LED Solutions 10.5V 6500k Colour Temp
- Intelligent LED Solutions 6V 3000k Colour Temp
- Intelligent LED Solutions 32.4V 3000k Colour Temp
- Intelligent LED Solutions 24V Blue LED Strip 150 mm Length
- Intelligent LED Solutions 56V White LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Blue LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Yellow LED Strip, 3000k Colour Temp
