PowerLED 24V White LED Strip, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 184-5171
- Mfr. Part No.:
- C0-11-28-2-140-F8-20-98Ra
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5171
- Mfr. Part No.:
- C0-11-28-2-140-F8-20-98Ra
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 140 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Power Per Metre | 9.6W | |
| Typical Luminous Flux lm/m | 630lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.14mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 140 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Power Per Metre 9.6W | ||
Typical Luminous Flux lm/m 630lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.14mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
For uses such as shop displays and galleries, install these tape lights to correctly display colours. A CRI of 98 and 1260 lumen output from 140 LEDs per meter will ensure products are displayed as close to natural light as possible. Cuttable every 50mm, illuminate just the areas needed with the colour desired.
9.6W
24VDC
1260lm/m
140 LEDs per meter
Colour tone 3000k
Cuttable every 50mm
3 year warranty
Applications
Retail displays
Galleries
Related links
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
