PowerLED 24V White LED Strip, 4000K Colour Temp, 5 m Length
- RS Stock No.:
- 184-5176
- Mfr. Part No.:
- D0-11-28-2-210-F8-20-98Ra
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5176
- Mfr. Part No.:
- D0-11-28-2-210-F8-20-98Ra
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 210 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 14.4W | |
| Typical Luminous Flux lm/m | 665lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 4.76mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 210 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 14.4W | ||
Typical Luminous Flux lm/m 665lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 4.76mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
For uses such as shop displays and galleries, install these tape lights to correctly display colours. A CRI of 98 and 1995 lumen output from 210 LEDs per meter will ensure products are displayed as close to natural light as possible. Cuttable every 33.3mm, illuminate just the areas needed with the colour desired.
Supplied with 5M reels cuttable
Varying LEDs/ per metre
Fitted with 3M adhesive tape
High lumen output
3 year warranty
Applications
Retail displays
Galleries
Related links
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
