Fluke calibration 1/4 in NPT Pressure Gauge, 114 mm, 15 psi

Subtotal (1 unit)*

$2,061.00

(exc. GST)

$2,267.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,061.00

*price indicative

RS Stock No.:
271-2844
Distrelec Article No.:
301-35-878
Mfr. Part No.:
2700G-BG100K
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Maximum Pressure Measurement

15psi

Product Type

Pressure Gauge

Minimum Pressure Measurement

-15psi

Pressure Connection

NPT

Connection Size

1/4 in NPT

Accuracy

0.02 %

Connection Type

1/4 in NPT

Series

2700 g

Case Material

Zinc Aluminium Alloy

Connection Location

Bottom Entry

Dial Colour

Grey

Dial Size

114mm

Maximum Operating Temperature

18°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Fluke Reference Pressure Gauges provide best in class measurement performance in a rugged, easy to use and economical package. This gauge improved measurement accuracy allows it to be used for a wide variety of applications. It is ideal for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.

Easy to use interface

USB communications cable

Accuracy to 0.02 percent of full scale

Universal power supply included standard

Precision pressure measurement from 100 Kilopascal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy