Osram 24V dc White LED Strip, 4000K Colour Temp, 4.02 m Length
- RS Stock No.:
- 241-2399
- Distrelec Article No.:
- 304-20-022
- Mfr. Part No.:
- TFP2000S-G1-940-04
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save $73.20
View bulk pricing optionsSubtotal (1 unit)*
$609.16
(exc. GST)
$670.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $609.16 | - |
| 5 - 9 | $594.52 | $73.20 |
| 10 - 24 | $580.26 | $289.00 |
| 25 - 49 | $566.32 | $1,071.00 |
| 50 + | $552.73 | $2,821.50 |
*price indicative
- RS Stock No.:
- 241-2399
- Distrelec Article No.:
- 304-20-022
- Mfr. Part No.:
- TFP2000S-G1-940-04
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 4.02m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| Colour Temperature | 4000K | |
| IP Rating | IP66 | |
| Typical Luminous Flux lm/m | 2000lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.14mm | |
| Series | TFP2000S-G1 | |
| Standards/Approvals | CE/ENEC/EAC/SASO 2927:2019 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 4.02m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
Colour Temperature 4000K | ||
IP Rating IP66 | ||
Typical Luminous Flux lm/m 2000lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.14mm | ||
Series TFP2000S-G1 | ||
Standards/Approvals CE/ENEC/EAC/SASO 2927:2019 | ||
- COO (Country of Origin):
- CN
The Osram TFP2000S-G1-940-04 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration, wet or damp areas.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
- RS Stock No. 2412396
- Mfr. Part No. TFP2000S-G1-927-04
Each
$580.15
- RS Stock No. 2101548
- Mfr. Part No. TF600S-G1-865-05
Each
$388.59
- RS Stock No. 2412378
- Mfr. Part No. TF1500S-G1-940-05
Each
$507.89
- RS Stock No. 2412398
- Mfr. Part No. TFP2000S-G1-935-04
Each
$667.85











