Osram 24V dc White LED Strip, 4100K Colour Temp, 5 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$507.89

(exc. GST)

$558.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$507.89
5 - 9$495.73
10 - 24$483.82
25 - 49$472.22
50 +$460.87

*price indicative

RS Stock No.:
241-2378
Mfr. Part No.:
TF1500S-G1-940-05
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Strip

LED Colour

White

Strip Length

5m

Strip Width

8mm

Voltage

24V dc

Number of LEDs Per Metre

140

Colour Temperature

4100K

IP Rating

IP00

Power Per Metre

72.00W

Typical Luminous Flux lm/m

1500lm/m

Flexible/Rigid

Flexible

Standards/Approvals

CE/ENEC/EAC/SASO 2927:2019

Series

TF1500S-G1

COO (Country of Origin):
CN
The Osram TF1500S-G1-940-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration.

Flexible and cuttable LED strip

Luminous flux: up to 600 lm/m

Available with color temperature: 2,700k,3,000k,4,000k,5,000k

Recommended in system use with OPTOTRONIC

Color consistency in 3 SDCM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy