Osram 24V dc White LED Strip, 5.02 m Length
- RS Stock No.:
- 241-2392
- Distrelec Article No.:
- 304-20-015
- Mfr. Part No.:
- TFP1500S-G1-927-05
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$604.23
(exc. GST)
$664.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $604.23 |
| 5 - 9 | $589.74 |
| 10 - 24 | $575.59 |
| 25 - 49 | $561.78 |
| 50 + | $548.27 |
*price indicative
- RS Stock No.:
- 241-2392
- Distrelec Article No.:
- 304-20-015
- Mfr. Part No.:
- TFP1500S-G1-927-05
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 5.02m | |
| Strip Width | 11.1mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| IP Rating | IP66 | |
| Typical Luminous Flux lm/m | 1500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.14mm | |
| Series | TFP1500S-G1 | |
| Standards/Approvals | CE/ENEC/EAC/SASO 2927:2019 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 5.02m | ||
Strip Width 11.1mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
IP Rating IP66 | ||
Typical Luminous Flux lm/m 1500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.14mm | ||
Series TFP1500S-G1 | ||
Standards/Approvals CE/ENEC/EAC/SASO 2927:2019 | ||
- COO (Country of Origin):
- CN
The Osram TFP1500S-G1-927-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration, wet or damp areas.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
- RS Stock No. 2412385
- Mfr. Part No. TF600S-G1-930-05
Each
$449.99
- RS Stock No. 2412374
- Mfr. Part No. TF1500S-G1-927-05
Each
$507.89
- RS Stock No. 2412398
- Mfr. Part No. TFP2000S-G1-935-04
Each
$667.85
- RS Stock No. 2101553
- Mfr. Part No. TFP2000S-G1-840-05
Each
$760.49












