- RS Stock No.:
- 232-0777
- Mfr. Part No.:
- L213-4080016MRH001
- Brand:
- Lumileds
View all LED Strip Lights
On back order for despatch 08/12/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 80)
$20.67
(exc. GST)
$22.74
(inc. GST)
units | Per unit | Per Box* |
80 - 80 | $20.67 | $1,653.60 |
160 - 320 | $20.298 | $1,623.84 |
400 + | $19.932 | $1,594.56 |
*price indicative |
- RS Stock No.:
- 232-0777
- Mfr. Part No.:
- L213-4080016MRH001
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON XR-5050 SQR MATRIX module,4000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
LED Colours | White |
Strip Length | 172.2mm |
Strip Width | 49.5mm |
Voltage Rating | 44.4V dc |
Series | LUXEON XR-5050 SQR |