RS Better World

Lumileds 44.4V dc White LED Strip, 223 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 80 units)*

$1,081.12

(exc. GST)

$1,189.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
80 - 80$13.514$1,081.12
160 - 320$13.431$1,074.48
400 +$11.938$955.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
232-0758
Mfr. Part No.:
L213-3070016MRH001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

LED Strip

LED Colour

White

Strip Length

223mm

Strip Width

49.5mm

Voltage

44.4V dc

Typical Luminous Flux lm/m

5502lm/m

Flexible/Rigid

Rigid

Standards/Approvals

RoHS

Series

LUXEON XR-5050 SQR

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
MY

LUXEON XR-5050 SQR MATRIX module,3000K


The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.

Superior board level colour control of ≤ 3SDCM

Design compatible with standard third party optics

Excellent case to heatsink thermal resistance of 3.5K/Wth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy