Osram White LED Strip Light, 5 m Length
- RS Stock No.:
- 210-1557
- Mfr. Part No.:
- TFP300-G1-840-05
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-1557
- Mfr. Part No.:
- TFP300-G1-840-05
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Strip Light | |
| Strip Length | 5 m | |
| Number of LEDs Per Metre | 70 | |
| Series | TFP300-G1 | |
| Strip Width | 11.1 mm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Strip Light | ||
Strip Length 5 m | ||
Number of LEDs Per Metre 70 | ||
Series TFP300-G1 | ||
Strip Width 11.1 mm | ||
- COO (Country of Origin):
- CN
The Osram family TEC Flex Protect Shortpitch 300 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.
Flexible and cuttable LED strip
Recommended in system use with OPTOTRONIC
Luminous flux: up to 1560 lm/m
Color consistency in 3 SDCM
Related links
- Osram White LED Strip Light, 5000 mm Length
- Osram White LED Strip Light 6 m Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 25V Blue Red 2700k Colour Temp, 5000 mm Length
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram 29V dc Neutral White LED Strip Light 560 mm Length












