PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 100mm Length

Bulk discount available

Subtotal (1 unit)*

$255.09

(exc. GST)

$280.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 - 4$255.09
5 - 9$244.89
10 - 59$236.45
60 +$229.58

*price indicative

RS Stock No.:
136-0217
Mfr. Part No.:
TN-55-27-2-120-F10-20-FP
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

100mm

Strip Width

10mm

Voltage Rating

24V dc

Number of LEDs per Metre

120

Colour Temperature

3000 K, 6000K

IP Rating

IP20

Flexible/Rigid

Flexible

COO (Country of Origin):
CN

PowerLED Tuneable White LED Flexi Strips


The tuneable white, IP20 rated, flexible LED strips from PowerLED provide an energy efficient, low temperature source of lighting. Measuring 5 m in length, these flexible LED strips can be used as a whole reel or can be cut into shorter strips. This flexibility is ideal for various applications such as; accent lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and display cabinet lighting.

Energy saving compact LED strip with SMD LED technology
50000 hours working life
High reliability and efficiency
Cuttable every 50 mm (136-0216)
Cuttable every 100 mm (136-0217)
Wide beam angle: 120°
Flexible LED Strips, PowerLED

Note

You need an LED driver to power your flexible LED strip. Please note this is not included.


Flexible LED Strips, PowerLED


The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Related links