Recently searched

    PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 3.5m Length

    Bulk discount available

    Subtotal (1 unit)**

    $552.05

    (exc. GST)

    $607.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$552.05
    5 - 9$529.98
    10 - 59$507.91
    60 +$496.85

    **price indicative

    RS Stock No.:
    136-0219
    Mfr. Part No.:
    C0-55-20-2-60-F3.5-20-FP
    Brand:
    PowerLED
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PowerLED

    LED Colours

    White

    Strip Length

    3.5m

    Voltage Rating

    24V dc

    Number of LEDs per Metre

    60

    Colour Temperature

    3000K

    IP Rating

    IP20

    Flexible/Rigid

    Flexible

    Related links