Clipsal Electrical Round LED Panel Light
- RS Stock No.:
- 282-3025
- Mfr. Part No.:
- OYSS
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$67.83
(exc. GST)
$74.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.83 |
*price indicative
- RS Stock No.:
- 282-3025
- Mfr. Part No.:
- OYSS
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | LED Panel Light | |
| Lamp Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type LED Panel Light | ||
Lamp Shape Round | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Airflow, Performance Sweep Fan Oyster Light add light to your Ceiling Sweep with oyster light which fits into the middle of the fan. The glass opaque light diffuser features a triple screw mechanism for ease of lamp replacement.
An opaque glass diffuser
Retrofittable light fitting
Related links
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 6000K, L 595 mm W 595mm
- PowerLED 40 W Square LED Panel Light L 23.42 in W 595 mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- RS PRO 32 W Rectangular LED Panel Light L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 6000K, L 595 mm W 595mm
