ARC GROUP 36 W Square Light, White, 4000K, L 600 mm W 600mm
- RS Stock No.:
- 671-405
- Mfr. Part No.:
- LP8040
- Brand:
- ARC GROUP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-405
- Mfr. Part No.:
- LP8040
- Brand:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Lamp Type | LED | |
| Length | 600mm | |
| Width | 600mm | |
| Number of Lamps | 1 | |
| Depth | 35mm | |
| Lamp Shape | Square | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Luminous Efficacy | 3780lm | |
| Power | 36W | |
| Lifespan | 5year | |
| Voltage | 240V | |
| Standards/Approvals | CE | |
| Series | LP8040 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Lamp Type LED | ||
Length 600mm | ||
Width 600mm | ||
Number of Lamps 1 | ||
Depth 35mm | ||
Lamp Shape Square | ||
Colour White | ||
Colour Temperature 4000K | ||
Luminous Efficacy 3780lm | ||
Power 36W | ||
Lifespan 5year | ||
Voltage 240V | ||
Standards/Approvals CE | ||
Series LP8040 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED panel provides bright and uniform lighting with a lumen output of 3780lm, making it Ideal for commercial and office spaces. It consumes 36W of power while replacing four 18W fluorescent lamps, offering energy-efficient illumination. The panel emits a NEUTRAL white light at 4000K, which is suitable for creating a balanced and comfortable environment. Its slim design with dimensions of 600x600x35mm allows for easy integration into standard ceiling grids. With an IP20 rating, it is designed for indoor use.
Neutral white color temperature at 4000K for balanced light quality
Slim and Compact design measuring 600x600x35mm
IP20 rated for indoor use and protection against solid objects
Related links
- ARC GROUP 36 W Square Light 6500k, L 600 mm W 600mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Ansell 31 W Square LED Panel Light L 600 mm W 600mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
