Ansell Lighting 31 W Square LED Panel Light, Cool White, L 600 mm W 600mm
- RS Stock No.:
- 667-513
- Mfr. Part No.:
- AERMLED3/60/CW
- Brand:
- Ansell Lighting
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 667-513
- Mfr. Part No.:
- AERMLED3/60/CW
- Brand:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 600mm | |
| Luminous Flux | 3600lm | |
| Width | 600mm | |
| Lamp Shape | Square | |
| Colour | Cool White | |
| Power | 31W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 600mm | ||
Luminous Flux 3600lm | ||
Width 600mm | ||
Lamp Shape Square | ||
Colour Cool White | ||
Power 31W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The 4lite UK Endurance UGR less than 19, 600 x 600 edge lit LED panel is suitable for education commercial and ancillary area applications. It is a UGR less than 19 unified glare rating compliant luminaire designed to minimize glare and enhance visual comfort. The panel features a white anodized aluminium frame that visually aligns with ceiling grids and supports surface mounting for versatile installation.
Cool white or warm white and daylight options
TPa as standard
Compatible with either the self-test panel pod or the sensor pod
Related links
- Ansell 60 W Rectangular Panel Light L 1.2 m W 600mm
- PowerLED 40 W Square LED Panel Light L 23.42 in W 595 mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- ARC GROUP 36 W Square Light 4000k, L 600 mm W 600mm
